Filter Your Search
1 - 3 of 3 results
|
X22C10PM
Xicor Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 120 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.975 mm | 7.62 mm | XICOR INC | 0.300 INCH, PLASTIC, DIP-18 | unknown | ||
|
X22C10PI
Xicor Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 120 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.975 mm | 7.62 mm | XICOR INC | 0.300 INCH, PLASTIC, DIP-18 | unknown | ||
|
X22C10P
Xicor Inc
|
Check for Price | No | Obsolete | 256 bit | 4 | 64X4 | 5 V | 120 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 22.975 mm | 7.62 mm | XICOR INC | 0.300 INCH, PLASTIC, DIP-18 | unknown |