Filter Your Search
1 - 10 of 125 results
|
X24C00PM-2.7
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 2.7 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||||
|
X24C00P
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
|
X24C00M-3
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 5 ms | S-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | XICOR INC | PLASTIC, MSOP-8 | unknown | ||||||||||
|
X24C00SI-3
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24C00P-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | |||||||||
|
X24C00P-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | |||||
|
X24C00PI-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | PLASTIC, DIP-8 | unknown | DIP | 8 | EAR99 | 8542.32.00.51 | ||||
|
X24C00MM-3
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 3 V | CMOS | MILITARY | 5 ms | S-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | XICOR INC | PLASTIC, MSOP-8 | unknown | |||||||||||||||||
|
X24C00S
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24C00M-3
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | 5 ms | S-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | IC MICROSYSTEMS SDN BHD | TSSOP, TSSOP8,.19 | unknown | MSOP | 8 | EAR99 | 8542.32.00.51 |