Filter Your Search
1 - 10 of 48 results
|
X24C00S
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||
|
X24C00SI-3
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 3 µA | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||
|
X24C00SM-3
Xicor Inc
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 3 V | CMOS | MILITARY | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||
|
X24C00SG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X24C00SG-3
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 3 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||||||||||
|
X24C00S-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | ||||||
|
X24C00S-3T2
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 3 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
X24C00SI
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, SOP8,.25 | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 | |||||
|
X24C00SIT4
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | |||||||||||||||||
|
X24C00SI-3T4
Xicor Inc
|
Check for Price | Obsolete | 128 bit | 8 | 16X8 | 5 V | 1 MHz | EEPROM | 2 WIRE SERIAL INTERFACE | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | SERIAL | I2C | 5.5 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown |