Filter Your Search
1 - 3 of 3 results
|
X24C01APM-3.5
Xicor Inc
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 50 µA | 2 µA | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||
|
X24C01APM-3.5G
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 2 µA | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | 3 | 125 °C | -55 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||
|
X24C01APM-3.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 30 µA | 2 µA | 5.5 V | 3.5 V | CMOS | MILITARY | 10 ms | HARDWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | 3A001.A.2.C | 8542.32.00.51 | DIP | 8 |