Filter Your Search
1 - 3 of 3 results
|
X24C08P-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 2 WIRE INTERFACE;PAGE WRITE | 100 | 100000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.07 mm | 10.03 mm | 7.62 mm | XICOR INC | MINI, PLASTIC, DIP-8 | unknown | ||||||||
|
X24C08P-2.7G
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 8.192 kbit | 8 | 1KX8 | 3 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | 3 | 70 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.07 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
X24C08P-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 100 kHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 50 µA | 3 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | 10 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.07 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 |