Filter Your Search
1 - 2 of 2 results
|
X24C44DM
Xicor Inc
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | 375 ns | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/ RECALL; RETENTION/ENDURANCE-100 YEARS/100000 CYCLES | 1 | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | NO | SERIAL | 50 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.29 mm | 7.62 mm | XICOR INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | |||
|
X24C44DMB
Xicor Inc
|
Check for Price | No | Obsolete | 256 bit | 16 | 16X16 | 5 V | NON-VOLATILE SRAM | EEPROM SOFTWARE STORE/RECALL; RETENTION/ENDURANCE - 100 YEARS/100000 CYCLES | 1 | 1 | 16 | 16 words | SYNCHRONOUS | NO | SERIAL | 50 µA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | XICOR INC | MINI, HERMETIC SEALED, CERDIP-8 | unknown |