Filter Your Search
1 - 8 of 8 results
|
X24F128SE5
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | |||
|
X24F128SET1
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | 3.6 V | 1.8 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | |||||||||||||
|
X24F128SE
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | OTHER | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | ||
|
X24F128ST1
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | 3.6 V | 1.8 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | ||||||||||||||
|
X24F128S5
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 10 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | ||||
|
X24F128S
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 2.5 V | 100 kHz | FLASH | 2-WIRE SERIAL INTERFACE | 100 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 1.8 V | I2C | 1 µA | 3 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | |||
|
X24F128S-5T1
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 100 kHz | FLASH | 2-WIRE SERIAL FLASH | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown | ||||||||||||||
|
X24F128SE-5T1
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 100 kHz | FLASH | 2-WIRE SERIAL FLASH | 1 | 16000 | 16.384 k | SYNCHRONOUS | 3-STATE | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | R-PDSO-G16 | Not Qualified | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 9.905 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-16 | unknown |