Filter Your Search
1 - 1 of 1 results
|
X25138V8I-2.5
Xicor Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3.3 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | XICOR INC | PLASTIC, TSSOP-8 | unknown |