Filter Your Search
1 - 3 of 3 results
|
X25320VI-2.7T1
Xicor Inc
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | XICOR INC | TSSOP, | unknown | ||||||||||||||
|
X25320VI-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 2 MHz | EEPROM | DATA RETENTION > 100 YEARS | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | ||||||
|
X25320VI-2.7
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 2 MHz | EEPROM | 100 | 100000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP, TSSOP14,.25 | unknown | TSSOP | 14 | EAR99 | 8542.32.00.51 |