Filter Your Search
1 - 2 of 2 results
|
X25330V14G
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 5 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | Not Qualified | 3 | 70 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.32.00.51 | |||
|
X25330V14G-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 3 V | 5 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.32.00.51 |