Filter Your Search
1 - 1 of 1 results
|
X2864AGM-35
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | EEPROM | 16 BYTE PAGE WRITE; OVER 100 YEARS DATA RETENTION | NO | YES | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 5.5 V | 4.5 V | NMOS | MILITARY | NO | 10 ms | R-GQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC, GLASS-SEALED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | QCCN, LCC32,.45X.55 | unknown |