Filter Your Search
1 - 1 of 1 results
|
X28C010P-25
Xicor Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 250 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 256 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 42.025 mm | 15.24 mm | XICOR INC | PLASTIC, DIP-32 | unknown |