Filter Your Search
1 - 4 of 4 results
|
X28C512JIZ-15T1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 | 2018-02-02 | ||||||||||
|
X28C512JIZ-15T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTERSIL CORP | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||
|
X28C512JIZ-15
Intersil Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTERSIL CORP | QCCJ, LDCC32,.5X.6 | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||
|
X28C512JIZ-15
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.43 mm | 13.97 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.32.00.51 | 2018-02-02 |