Filter Your Search
1 - 4 of 4 results
|
X28C513EM-15
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | YES | 10 ms | R-CQCC-N32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.965 mm | 11.425 mm | RENESAS ELECTRONICS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | 2018-02-02 | ||||||||||||
|
X28C513EM-15T1
Xicor Inc
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE | 10 | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | unknown | QCCN, | ||||||||||||||||
|
X28C513EM-15
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 13.965 mm | 11.425 mm | ROCHESTER ELECTRONICS LLC | unknown | 3A001.A.2.C | 8542.32.00.51 | HQCCN, | |||||||||||||||||
|
X28C513EM-15
Xicor Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | EEPROM | 100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 128 words | PARALLEL | 5 V | 500 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-CQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | XICOR INC | unknown | QCCN, LCC32,.45X.55 |