Filter Your Search
1 - 3 of 3 results
|
X28HC64JM-12T1
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PQCC-J32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown | ||||||||||||||||||
|
X28HC64JM-12
Intersil Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | INTERSIL CORP | PLASTIC, LCC-32 | not_compliant | QFJ | 32 | 3A001.A.2.C | 8542.32.00.51 | ||
|
X28HC64JM-12
Xicor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | PAGE WRITE | NO | YES | 10000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 200 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | YES | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | XICOR INC | PLASTIC, LCC-32 | unknown |