Filter Your Search
1 - 10 of 243 results
|
X333F20-5-600
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 µF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 270 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F6.8-1-1000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 6.8 µF | 1 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F1-2-600
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 µF | 600 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 270 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F20-10-400
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 µF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F20-20-600
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 µF | 600 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 270 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F.47-10-1000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 470 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F4.7-10-1000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.7 µF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F.1-5-600
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 100 nF | 600 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 270 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F4.7-1-600
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.7 µF | 600 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 270 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 | ||
|
X333F2.2-1-1000
ASC Capacitors
|
Check for Price | Yes | Yes | Contact Manufacturer | 2.2 µF | 1 kV | 1 % | 1 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 280 V | e3 | 90 °C | -55 °C | 2 | TUBULAR PACKAGE | TAPE | NO | TIN | WIRE | ASC CAPACITORS | , | compliant | EAR99 | 8532.25.00.60 |