Filter Your Search
1 - 10 of 24 results
|
JX5021C0360.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 360 MHz | 360 MHz | 3.3 V | 60 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||
|
JX5022B0360.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 360 MHz | 360 MHz | 2.5 V | 60 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | SOLCC6,.12 | ||||||||||||||||
|
JX5022D0360.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 360 MHz | 360 MHz | 2.5 V | 60 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 | SOLCC6,.12 | ||||||||||||||||
|
JX5021E0360.000000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 MHz | 360 MHz | 360 MHz | 3.3 V | 60 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | DIODES INC | compliant | EAR99 | |||||||||||||||||
|
X502-800.000M
Connor-Winfield
|
Check for Price | Active | CONNOR WINFIELD CORP | unknown | ||||||||||||||||||||||||||||||||
|
X502-FREQ
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 200 MHz | 800 MHz | 20 % | 100 OHM | 3.3 V | LVDS | X502 | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | YES | 7.62mm x 5.13mm x 2.54mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
JX5022B0360.000000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 MHz | 360 MHz | 360 MHz | 2.5 V | 60 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | DIODES INC | compliant | EAR99 | |||||||||||||||||
|
JX5021D0360.000000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 MHz | 360 MHz | 360 MHz | 3.3 V | 60 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | DIODES INC | compliant | EAR99 | SOLCC6,.12 | ||||||||||||||||
|
JX5022D0360.000000
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 MHz | 360 MHz | 360 MHz | 2.5 V | 60 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | DIODES INC | compliant | EAR99 | SOLCC6,.12 | ||||||||||||||||
|
JX5021D0360.000000
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 360 MHz | 360 MHz | 3.3 V | 60 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | PERICOM SEMICONDUCTOR CORP | compliant | EAR99 |