Filter Your Search
1 - 2 of 2 results
|
X76F041P-3
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 3 V | 50 µA | 3 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
X76F041P-3
Xicor Inc
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 3.3 V | 1 MHz | FLASH | PASS SECURE FLASH | 100 | 100000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 50 µA | 3 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown |