Filter Your Search
1 - 10 of 12 results
![]() |
X76F641WEG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | ROHS COMPLIANT, WAFER | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
X76F641WG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | ROHS COMPLIANT, WAFER | unknown | EAR99 | 8542.32.00.51 | |||||
|
X76F641W-2
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.2 V | 3.6 V | 2 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | WAFER | unknown | ||||||||||||
|
X76F641WE-2
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.2 V | 3.6 V | 2 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | WAFER | unknown | |||||||||||
![]() |
X76F641WG-2
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 2.7 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.2 V | 3.6 V | 2 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | ROHS COMPLIANT, WAFER | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
X76F641WE-2
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 2.7 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.2 V | 3.6 V | 2 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | WAFER | unknown | EAR99 | 8542.32.00.51 | ||||
|
X76F641WE
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | XICOR INC | WAFER | unknown | |||||||||||
![]() |
X76F641W-2
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 2.7 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2.2 V | 3.6 V | 2 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | WAFER | unknown | EAR99 | 8542.32.00.51 | |||||
![]() |
X76F641WE
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 85 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | WAFER | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
X76F641W
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Contact Manufacturer | 65.536 kbit | 8 | 8KX8 | 5 V | 400 kHz | FLASH | CONTAINS ADDITIONAL 32 X 8 FLASH | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | 10 ms | X-XUUC-N | Not Qualified | e0 | 70 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | TIN LEAD | NO LEAD | UPPER | IC MICROSYSTEMS SDN BHD | WAFER | WAFER | unknown | EAR99 | 8542.32.00.51 |