Filter Your Search
1 - 10 of 143 results
|
X84128V28G
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 10 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 10 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | SSOP | TSSOP, | 28 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X84128V28I-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 5 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 10 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | SSOP | TSSOP, | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
X84128V28MG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2 V | 4 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDSO-G28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 10 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | SSOP | TSSOP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84128V28M-1.8
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 2 V | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDSO-G28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 10 mm | 4.4 mm | XICOR INC | PLASTIC, TSSOP-28 | unknown | ||||||||||||||
|
X84128S14E
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 10 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 4.5 V | CMOS | OTHER | 5 ms | R-PDSO-G14 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 240 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 14 | unknown | EAR99 | 8542.32.00.51 | |||
|
X84128S14
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 8.65 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-14 | unknown | |||||||||||||||
|
X84128P-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 2 V | 4 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
X84128ZE
Xicor Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | OTHER | 5 ms | R-XBGA-B8 | Not Qualified | 85 °C | -20 °C | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1.5 mm | BOTTOM | 620 µm | 6.046 mm | 1.982 mm | XICOR INC | XBGA-8 | unknown | ||||||||||||||
|
X84128ZE-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 5 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | OTHER | 5 ms | R-XBGA-B8 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 240 | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BALL | 1.5 mm | BOTTOM | 620 µm | 6.046 mm | 1.982 mm | IC MICROSYSTEMS SDN BHD | BGA | VBGA, | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
X84128ZEG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 2 V | 4 MHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | R-XBGA-B8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1.5 mm | BOTTOM | 620 µm | 6.046 mm | 1.982 mm | IC MICROSYSTEMS SDN BHD | BGA | VBGA, | 8 | unknown | EAR99 | 8542.32.00.51 |