Filter Your Search
1 - 10 of 106 results
|
X84160V8MG
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 10 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 5 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | IC MICROSYSTEMS SDN BHD | SOIC | TSSOP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84160S8G-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2 V | 4 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.89 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X84160V8G-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2 V | 4 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | IC MICROSYSTEMS SDN BHD | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
X84160PMG-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84160S8EG-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | OTHER | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.89 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X84160PE-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | OTHER | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 3 | 85 °C | -20 °C | 240 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
X84160V8-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 5 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 240 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | IC MICROSYSTEMS SDN BHD | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
X84160PEG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2 V | 4 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||
|
X84160PMG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 2 V | 4 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | IC MICROSYSTEMS SDN BHD | DIP | DIP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84160V8M-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 2 V | 4 MHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | IC MICROSYSTEMS SDN BHD | SOIC | TSSOP, | 8 | unknown | 3A001.A.2.C | 8542.32.00.51 |