Filter Your Search
1 - 10 of 141 results
|
X84640S8M-2.5
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | ||||||||||||||
|
X84640PM-1.8
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 2 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
X84640V20M-1.8
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 2 V | 4 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | MILITARY | 5 ms | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 6.5 mm | 4.4 mm | IC MICROSYSTEMS SDN BHD | TSSOP, | unknown | TSSOP | 20 | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84640Z-2.5
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 2.5 V | CMOS | COMMERCIAL | 5 ms | R-XBGA-B8 | Not Qualified | 70 °C | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1.2 mm | BOTTOM | 610 µm | 3.912 mm | 1.982 mm | XICOR INC | XBGA-8 | unknown | |||||||||||||||
|
X84640PM
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 4.5 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
X84640ZM-2.5
IC Microsystems Sdn Bhd
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | R-XBGA-B8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 610 µm | 3.912 mm | 1.982 mm | IC MICROSYSTEMS SDN BHD | VBGA, | unknown | BGA | 8 | 3A001.A.2.C | 8542.32.00.51 | |||||
|
X84640PM-2.5
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 5.5 V | 2.5 V | CMOS | MILITARY | 5 ms | R-PDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
X84640ZEG-1.8
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 2 V | 4 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | R-XBGA-B8 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 610 µm | 3.912 mm | 1.982 mm | IC MICROSYSTEMS SDN BHD | VBGA, | unknown | BGA | 8 | EAR99 | 8542.32.00.51 | |||||
|
X84640PE-1.8
Xicor Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 2 V | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 3.6 V | 1.8 V | CMOS | OTHER | 5 ms | R-PDIP-T8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 10.03 mm | 7.62 mm | XICOR INC | PLASTIC, DIP-8 | unknown | ||||||||||||||
|
X84640S8IG-2.5
IC Microsystems Sdn Bhd
|
Check for Price | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 3 V | 5 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 3-WIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.89 mm | 3.9 mm | IC MICROSYSTEMS SDN BHD | SOP, | unknown | SOIC | 8 | EAR99 | 8542.32.00.51 |