Filter Your Search
1 - 10 of 40 results
|
X9110TV14IZ
Renesas Electronics Corporation
|
$5.4237 | Yes | Obsolete | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | M14.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
X9110TV14IZ-2.7
Renesas Electronics Corporation
|
$6.9285 | Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | M14.173 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
X9110TB15I
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B15 | Not Qualified | e0 | 85 °C | -40 °C | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.565 mm | 710 µm | 3.302 mm | XICOR INC | CSP-15 | unknown | 8542.39.00.01 | |||||||||||||
|
X9110TV14Z-T1
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | 2016-10-28 | ||||||||||||
|
X9110TB15I
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B15 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.565 mm | 710 µm | 3.302 mm | INTERSIL CORP | BGA | VFBGA, | 15 | compliant | 8542.39.00.01 | |||||||||||
|
X9110TV14
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | XICOR INC | PLASTIC, TSSOP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
X9110TXXX-2.7
Xicor Inc
|
Check for Price | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PBGA-B | Not Qualified | 70 °C | PLASTIC/EPOXY | BGA | BGA(UNSPEC) | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | XICOR INC | XBGA | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
X9110TV14IZ-2.7T1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5.5 V | -5.5 V | 5 mA | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | M14.173 | compliant | 8542.39.00.01 | Renesas Electronics | |||||||
|
X9110TXXXI-2.7
Xicor Inc
|
Check for Price | Obsolete | 3 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B | Not Qualified | 85 °C | -40 °C | PLASTIC/EPOXY | BGA | BGA(UNSPEC) | RECTANGULAR | GRID ARRAY | BALL | BOTTOM | XICOR INC | XBGA | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
X9110TV14Z
Intersil Corporation
|
Check for Price | Transferred | 5 V | 1024 | YES | 100 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |