Filter Your Search
1 - 2 of 2 results
|
X9221AYSIT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.64 mm | 12.8016 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | |||||||||||
|
X9221AYSIT1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | 0.300 INCH, SOIC-20 | not_compliant | 8542.39.00.01 | SOIC | 20 |