Filter Your Search
1 - 1 of 1 results
|
X9221UPM
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 64 | NO | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | MILITARY | R-PDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 25.905 mm | XICOR INC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 |