Filter Your Search
1 - 4 of 4 results
|
X9241AYSIZT1
Renesas Electronics Corporation
|
$6.4530 | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.641 mm | 12.802 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 20 | M20.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
X9241AYSIZ
Renesas Electronics Corporation
|
$8.1260 | Yes | Obsolete | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.493 mm | 2.641 mm | 12.802 mm | RENESAS ELECTRONICS CORP | SOICW | SOP, | 20 | M20.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||
|
X9241AYSIZT1
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | SOP, SOP20,.4 | 20, 20, 20 | compliant | 8542.39.00.01 | ||||||
|
X9241AYSIZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 64 | YES | 2 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | REST 3 RESISTOR ARRAY VALUES ARE : 2000 OHMS; NONVOLATILE MEMORY | 4 | 20 % | 5 V | -3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.642 mm | 12.802 mm | INTERSIL CORP | PDIP, SOIC, TSSOP | SOP, SOP20,.4 | 20, 20, 20 | compliant | 8542.39.00.01 |