Filter Your Search
1 - 3 of 3 results
|
X9258UB24-2.7T1
Xicor Inc
|
Check for Price | Transferred | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.801 mm | 710 µm | 4.579 mm | XICOR INC | BUMP, CSP-24 | unknown | 8542.39.00.01 | |||||||
|
X9258UB24-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.801 mm | 710 µm | 4.579 mm | INTERSIL CORP | VFBGA, | compliant | 8542.39.00.01 | BGA | 24 | ||
|
X9258UB24-2.7
Xicor Inc
|
Check for Price | No | Transferred | 256 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B24 | Not Qualified | e0 | 70 °C | 24 | UNSPECIFIED | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 2.801 mm | 710 µm | 4.579 mm | XICOR INC | BUMP, CSP-24 | unknown | 8542.39.00.01 |