Filter Your Search
1 - 1 of 1 results
|
X9316WSI3
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 32 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 8.65 mm | XICOR INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 |