Filter Your Search
1 - 3 of 3 results
|
X9317US8IZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 100 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | INTERSIL CORP | MSOP, SOIC, TSSOP | SOP, SOP8,.25 | 8, 8, 8 | compliant | 8542.39.00.01 | ||||
|
X9317US8IZ-T1
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 100 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | EAR99 | |||||
|
X9317US8IZ-T1
Intersil Corporation
|
Check for Price | Yes | Transferred | DIGITAL POTENTIOMETER | INTERSIL CORP | SOIC-8 | compliant |