Filter Your Search
1 - 10 of 19 results
|
X9400YS24I-2.7
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | ||||
|
X9400YS24M
Xicor Inc
|
Check for Price | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | 20 % | 5.5 V | -5.5 V | 300 ppm/°C | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | ||||||||||
|
X9400YS24
Xicor Inc
|
Check for Price | No | Transferred | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | |||||
|
X9400YS24M-2.7
Xicor Inc
|
Check for Price | Obsolete | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 4 | 20 % | 5.5 V | -5.5 V | 300 ppm/°C | MILITARY | R-PDSO-G24 | Not Qualified | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | |||||||||||
|
X9400YS24I
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | INTERSIL CORP | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | not_compliant | 8542.39.00.01 | SOIC | 24 | ||
|
X9400YS24T1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | INTERSIL CORP | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | not_compliant | 8542.39.00.01 | SOIC | 24 | ||||||
|
X9400YS24-2.7
Intersil Corporation
|
Check for Price | No | Transferred | 3 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | INTERSIL CORP | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | not_compliant | 8542.39.00.01 | SOIC | 24 | |||
|
X9400YS24-2.7
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | |||||
|
X9400YS24T1
Xicor Inc
|
Check for Price | Transferred | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | XICOR INC | PLASTIC, SOIC-24 | unknown | 8542.39.00.01 | |||||||||
|
X9400YS24-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.485 mm | 2.65 mm | 15.345 mm | INTERSIL CORP | 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 | not_compliant | 8542.39.00.01 | SOIC | 24 |