Filter Your Search
1 - 10 of 135 results
|
X9409WV24-2.7
Xicor Inc
|
Check for Price | No | Transferred | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | |||||||||
|
X9409YZ24I
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 2.642 mm | 635 µm | 3.861 mm | XICOR INC | XBGA-24 | unknown | 8542.39.00.01 | ||||||||
|
X9409YV24IZ-2.7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 2.7 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-24 | compliant | 8542.39.00.01 | TSSOP | 24 | ||||
|
X9409WV24-2.7T1
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | 4.40 MM, PLASTIC, TSSOP-24 | not_compliant | 8542.39.00.01 | TSSOP | 24 | ||||||||||
|
X9409WB24
Xicor Inc
|
Check for Price | Transferred | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-XBGA-B24 | Not Qualified | 70 °C | 24 | UNSPECIFIED | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.605 mm | 710 µm | 3.824 mm | XICOR INC | BUMP, CSP-24 | unknown | 8542.39.00.01 | ||||||||||||
|
X9409WB241I-2.7
Intersil Corporation
|
Check for Price | No | Obsolete | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 3 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-XBGA-B24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.625 mm | 710 µm | 3.844 mm | INTERSIL CORP | VFBGA, | compliant | 8542.39.00.01 | BGA | 24 | |||||||
|
X9409WV24Z-2.7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | CMOS | 30 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP, TSSOP24,.25 | compliant | 8542.39.00.01 | SOIC, TSSOP | 24, 24 | |||||||
|
X9409WS24
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | 5 | 70 °C | 240 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | SOIC | 24 | |||||||
|
X9409YS24Z
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | INTERSIL CORP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-24 | compliant | 8542.39.00.01 | SOIC | 24 | |||
|
X9409WZ24I-2.7T2
Intersil Corporation
|
Check for Price | Yes | Transferred | 3 V | 64 | YES | 10 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 4 | 20 % | 5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | VFBGA | BGA24,4X6,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.642 mm | 635 µm | 3.861 mm | INTERSIL CORP | VFBGA, | compliant | 8542.39.00.01 | BGA | 24 |