Filter Your Search
1 - 5 of 5 results
|
X9420WV14Z-2.7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | DIGITAL POTENTIOMETER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-11-02 | |||||||||||||||||||||||||||||||||||
|
X9420WV14Z-2.7T1
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 5 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | |||
|
X9420WV14Z-2.7-T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 5 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | ||||||
|
X9420WV14Z-2.7T1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | DIGITAL POTENTIOMETER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-11-02 | |||||||||||||||||||||||||||||||||||
|
X9420WV14Z-2.7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 64 | YES | 10 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 5 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 5 mm | INTERSIL CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 |