Filter Your Search
1 - 6 of 6 results
|
X9440YV24I-2.7
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | |||||||
|
X9440YV24I
Xicor Inc
|
Check for Price | No | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | XICOR INC | PLASTIC, TSSOP-24 | unknown | 8542.39.00.01 | |||||||
|
X9440YV24I
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | RENESAS ELECTRONICS CORP | , | not_compliant | 8542.39.00.01 | |||||||||||
|
X9440YV24I-2.7
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | RENESAS ELECTRONICS CORP | , | unknown | 8542.39.00.01 | |||||||||||
|
X9440YV24I
Intersil Corporation
|
Check for Price | No | No | Transferred | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP, TSSOP24,.25 | not_compliant | 8542.39.00.01 | TSSOP | 24 | ||
|
X9440YV24I-2.7
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 V | 64 | YES | 2.5 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 5.5 V | -5.5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 7.8 mm | INTERSIL CORP | TSSOP-24 | not_compliant | 8542.39.00.01 | TSSOP | 24 |