Filter Your Search
1 - 3 of 3 results
|
X9511WSIT2
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | 8542.39.00.01 | ||||
|
X9511WSIT2
Xicor Inc
|
Check for Price | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.9 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | |||||||||||
|
X9511WSIT2
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 3 mA | CMOS | 300 ppm/°C | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.25 | compliant | 8542.39.00.01 | 2017-11-03 |