Filter Your Search
1 - 6 of 6 results
|
X9511WSZ
Renesas Electronics Corporation
|
$1.8655 | Yes | Yes | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 3 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15E | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | Renesas Electronics | |||||
|
X9511WSZ
Intersil Corporation
|
$2.3200 | Yes | Transferred | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | SOIC | 8 | compliant | 8542.39.00.01 | ROHS COMPLIANT, PLASTIC, SOIC-8 | ||||||||
|
X9511WSZT1
Renesas Electronics Corporation
|
$2.4482 | Yes | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 3 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | 8 | M8.15E | compliant | EAR99 | 8542.39.00.01 | 2017-11-03 | Renesas Electronics | SOP, SOP8,.25 | |||||
|
X9511WSZT2
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | SOIC | 8 | compliant | 8542.39.00.01 | SOP, SOP8,.25 | ||||||||
|
X9511WSZT1
Intersil Corporation
|
Check for Price | Transferred | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | SOIC | 8 | compliant | 8542.39.00.01 | SOP, SOP8,.25 | |||||||||
|
X9511WSZT2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 32 | YES | 10 kΩ | PUSH-BUTTON | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | 3 mA | CMOS | 300 ppm/°C | COMMERCIAL | R-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2017-11-03 | SOP, SOP8,.25 |