Filter Your Search
1 - 8 of 8 results
|
X9520V20I-A
Xicor Inc
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | XICOR INC | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||
|
X9520V20I-AT1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | resistance 10000 ohm available 64 and 100 taps | 3 | 20 % | 5.5 V | 1.5 mA | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP-20 | compliant | 8542.39.00.01 | 2017-11-03 | ||||||||
|
X9520V20I-AT2
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | resistance 10000 ohm available 64 and 100 taps | 3 | 20 % | 5.5 V | 1.5 mA | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP-20 | compliant | 8542.39.00.01 | 2017-11-03 | ||||||||
|
X9520V20I-AT1
Xicor Inc
|
Check for Price | Transferred | YES | DIGITAL POTENTIOMETER | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | XICOR INC | PLASTIC, TSSOP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
X9520V20I-AT2
Intersil Corporation
|
Check for Price | No | Transferred | YES | DIGITAL POTENTIOMETER | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | PLASTIC, TSSOP-20 | not_compliant | 8542.39.00.01 | TSSOP | 20 | |||||||||||||||||||
|
X9520V20I-AT2
Xicor Inc
|
Check for Price | Transferred | YES | DIGITAL POTENTIOMETER | 1 | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | XICOR INC | PLASTIC, TSSOP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
X9520V20I-A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 256 | YES | 100 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | resistance 10000 ohm available 64 and 100 taps | 3 | 20 % | 5.5 V | 1.5 mA | 300 ppm/°C | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP-20 | compliant | 8542.39.00.01 | 2017-11-03 | ||||||||
|
X9520V20I-A
Intersil Corporation
|
Check for Price | No | Transferred | YES | LINEAR | DIGITAL POTENTIOMETER | 1 | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 4.4 mm | 1.2 mm | 6.5 mm | INTERSIL CORP | TSSOP, TSSOP20,.25 | not_compliant | 8542.39.00.01 | TSSOP | 20 |