Filter Your Search
1 - 4 of 4 results
|
X9C102SIT1
Xicor Inc
|
Check for Price | Transferred | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | XICOR INC | PLASTIC, SOIC-8 | unknown | 8542.39.00.01 | ||||||||||
|
X9C102SIT1
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.75 mm | 4.89 mm | INTERSIL CORP | SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | |||||||
|
X9C102SIT1C7898
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 1.68 mm | 4.89 mm | INTERSIL CORP | PLASTIC, SOIC-8 | not_compliant | 8542.39.00.01 | SOIC | 8 | ||||
|
X9C102SIT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 100 | YES | 1 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 600 ppm/°C | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 1.7272 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 |