Filter Your Search
1 - 3 of 3 results
|
X9C503PZ
Renesas Electronics Corporation
|
$3.0990 | Yes | Yes | Obsolete | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | RENESAS ELECTRONICS CORP | PDIP | DIP-8 | 8 | MDP0031 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
![]() |
X9C503PZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 100 | NO | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 5 V | -5 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 9.525 mm | INTERSIL CORP | PDIP, SOIC | DIP-8 | 8, 8 | compliant | 8542.39.00.01 | |||||||
|
X9C503PZT1
Renesas Electronics Corporation
|
Check for Price | Active | DIGITAL POTENTIOMETER | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | 2019-01-11 |