Filter Your Search
1 - 10 of 29 results
|
XC1701L-PD8C
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||
|
XC1701LPCG20C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 3.3 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | compliant | ||||||
|
XC1701LPCG20I
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | QCCJ, | 20 | unknown | ||||||||||||
|
XC1701LSOG20C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 12.827 mm | 7.5184 mm | XILINX INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
XC1701L-SO20C
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 12.827 mm | 7.5184 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SOIC-20 | 20 | unknown | |||||||||||||
|
XC1701LPDG8C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 3.3 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 70 °C | 250 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | LEAD FREE, PLASTIC, DIP-8 | 8 | compliant | ||||||
|
XC1701LPD8C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.32.00.51 | |||||
|
XC1701LPCG20I
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | LEAD FREE, PLASTIC, LCC-20 | 20 | unknown | EAR99 | 8542.32.00.51 | ||||
|
XC1701L-SOG20C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | 60 ns | CONFIGURATION MEMORY | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOIC-20 | 20 | compliant | ||||||||||||||
|
XC1701LPD8I
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.0486 Mbit | 1 | 1MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown |