Filter Your Search
1 - 2 of 2 results
|
XC1704LPC44C
AMD Xilinx
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 15 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | XILINX INC | QFN | PLASTIC, CC-44 | 44 | not_compliant | 3A991.B.1.B.1 | 8542.32.00.51 | ||
|
XC1704LPC44C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.5862 mm | 16.5862 mm | ROCHESTER ELECTRONICS LLC | QFN | PLASTIC, CC-44 | 44 | unknown |