Filter Your Search
1 - 2 of 2 results
|
XC1736EPC20C
Rochester Electronics LLC
|
Check for Price | No | No | Active | 36.288 kbit | 1 | 36288X1 | 5 V | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | 1 | 36288 | 36.288 k | SYNCHRONOUS | SERIAL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | COMMERCIAL | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | ROCHESTER ELECTRONICS LLC | QLCC | PLASTIC, LCC-20 | 20 | unknown | ||||||||||
|
XC1736EPC20C
AMD Xilinx
|
Check for Price | No | Obsolete | 36.288 kbit | 1 | 36288X1 | 5 V | 10 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 36288 | 36.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 50 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |