Parametric results for: XC1736ESOG8C under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc1736esog8c
Select parts from the table below to compare.
Compare
Compare
XC1736ESOG8C
Rochester Electronics LLC
Check for Price Yes Yes Active 36.288 kbit 1 36288X1 5 V CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS 1 36288 36.288 k SYNCHRONOUS SERIAL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G8 COMMERCIAL e3 3 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.7272 mm 4.9276 mm 3.937 mm ROCHESTER ELECTRONICS LLC SOIC LEAD FREE, PLASTIC, SOP-8 8 unknown
XC1736ESOG8C
AMD Xilinx
Check for Price Yes Yes Obsolete 36.288 kbit 1 36288X1 5 V 10 MHz CONFIGURATION MEMORY USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS COMMON 1 36288 36.288 k SYNCHRONOUS 3-STATE SERIAL 50 µA 10 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e3 3 70 °C 250 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.7272 mm 4.9276 mm 3.937 mm XILINX INC SOIC LEAD FREE, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51