Filter Your Search
1 - 1 of 1 results
|
XC1765-PC20C
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 2.5 MHz | CONFIGURATION MEMORY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 500 µA | 10 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.318 mm | 8.9662 mm | 8.9662 mm | XILINX INC | QLCC | PLASTIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.32.00.51 |