Filter Your Search
1 - 2 of 2 results
|
XC1765DSO8C
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 5 MHz | CONFIGURATION MEMORY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.5 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XILINX INC | SOIC | PLASTIC, SOIC-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
XC1765D-SO8C
AMD Xilinx
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 5 V | 5 MHz | CONFIGURATION MEMORY | USED FOR STORING THE CONFIGURATION BITSTREAMS OF XILINX FPGAS | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.5 mA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | XILINX INC | SOIC | PLASTIC, SOIC-8 | 8 | compliant |