Filter Your Search
1 - 2 of 2 results
|
XC17S10PD8I
Rochester Electronics LLC
|
Check for Price | Active | 95.008 kbit | 1 | 95008X1 | 5 V | MEMORY CIRCUIT | 1 | 95008 | 95.008 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 8 | unknown | ||||||||||||||
|
XC17S10PD8I
AMD Xilinx
|
Check for Price | No | Obsolete | 95.008 kbit | 1 | 95008X1 | 5 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 95008 | 95.008 k | SYNCHRONOUS | 3-STATE | 50 µA | 10 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5974 mm | 9.3599 mm | 7.62 mm | XILINX INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.71 |