Filter Your Search
1 - 2 of 2 results
![]() |
XC17S10VOG8C
Rochester Electronics LLC
|
Check for Price | Active | 95.008 kbit | 1 | 95008X1 | 5 V | MEMORY CIRCUIT | 1 | 95008 | 95.008 k | SYNCHRONOUS | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | TSOP | TSOP2, | 8 | unknown | ||||||||||||||
![]() |
XC17S10VOG8C
AMD Xilinx
|
Check for Price | Yes | Obsolete | 95.008 kbit | 1 | 95008X1 | 5 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 95008 | 95.008 k | SYNCHRONOUS | 3-STATE | 50 µA | 10 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSOP2 | DIP8,.3 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.2 mm | 4.9 mm | 3.9 mm | XILINX INC | TSOP | TSOP2, DIP8,.3 | 8 | compliant | EAR99 | 8542.32.00.71 |