Filter Your Search
1 - 2 of 2 results
|
XC17S150XLSO20C
AMD Xilinx
|
Check for Price | No | Obsolete | 1.0401 Mbit | 1 | 1040128X1 | 3.3 V | 10 MHz | MEMORY CIRCUIT | COMMON | 1 | 1040128 | 1.0401 M | SYNCHRONOUS | 3-STATE | 50 µA | 5 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | XILINX INC | SOIC | PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.32.00.71 | ||
|
XC17S150XLSO20C
Rochester Electronics LLC
|
Check for Price | Active | 1.0401 Mbit | 1 | 1040128X1 | 3.3 V | MEMORY CIRCUIT | 1 | 1040128 | 1.0401 M | SYNCHRONOUS | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | COMMERCIAL | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 12.8 mm | 7.5 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |