Parametric results for: XC17S150XLSO20I under Other Memory ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc17s150xlso20i
Select parts from the table below to compare.
Compare
Compare
XC17S150XLSO20I
AMD Xilinx
Check for Price No Obsolete 1.0401 Mbit 1 1040128X1 3.3 V 10 MHz MEMORY CIRCUIT COMMON 1 1040128 1.0401 M SYNCHRONOUS 3-STATE 50 µA 5 µA 3.6 V 3 V CMOS INDUSTRIAL R-PDSO-G20 Not Qualified e0 3 85 °C -40 °C 225 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 12.8 mm 7.5 mm XILINX INC SOIC SOP, SOP20,.4 20 not_compliant EAR99 8542.32.00.71