Filter Your Search
1 - 1 of 1 results
|
XC17V04PCG44C
AMD Xilinx
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | CONFIGURATION MEMORY | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | XILINX INC | LCC | QCCJ, | 44 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 |