Filter Your Search
1 - 4 of 4 results
|
XC18V02VQ44C
AMD Xilinx
|
$21.4200 | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 20 ns | 20 MHz | CONFIGURATION MEMORY | 20 | 20000 Write/Erase Cycles | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL/SERIAL | 10 mA | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | VQFP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
XC18V02VQ44C0901
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 20 ns | CONFIGURATION MEMORY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, | 44 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||
|
XC18V02VQ44C0936
AMD Xilinx
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 20 ns | CONFIGURATION MEMORY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, | 44 | compliant | 3A991.B.1.B.1 | 8542.32.00.51 | |||||||||||
|
XC18V02VQ44C0799
AMD Xilinx
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 20 ns | CONFIGURATION MEMORY | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL/SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | XILINX INC | QFP | TQFP, | 44 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 |